
CT3883-0 | |
|---|---|
DigiKey Part Number | 1768-CT3883-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3883-0 |
Description | 9MM MAG CONN RA BANANA JACK BLK |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Black |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Insulation Sheathed |
Packaging Bag | Color Black |
Part Status Obsolete | Body Material Polypropylene (PP) |
Type Banana Jack | Operating Temperature 80°C |
Gender Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4519-0 | Cal Test Electronics | 10 | 1768-CT4519-0-ND | 28,05000 € | MFR Recommended |


