
CT3880-2 | |
|---|---|
DigiKey Part Number | 1768-CT3880-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3880-2 |
Description | 10MM MAG CONN SH BANANA JACK RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Red |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line) |
Series | Insulation Sheathed |
Packaging Bag | Color Red |
Part Status Active | Body Material Polypropylene (PP) |
Type Banana Jack | Operating Temperature 80°C |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,31050 € |

