
CT3878-5 | |
|---|---|
DigiKey Part Number | 1768-CT3878-5-ND |
Manufacturer | |
Manufacturer Product Number | CT3878-5 |
Description | 7MM MAG CONN SHD BANANA JACK GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Green |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line) |
Series | Insulation Sheathed |
Packaging Bag | Color Green |
Part Status Active | Body Material Polypropylene (PP) |
Type Banana Jack | Operating Temperature 80°C |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |

