
CT3878-4 | |
|---|---|
DigiKey Part Number | 1768-CT3878-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3878-4 |
Description | 7MM MAG CONN SHD BANANA JACK YLW |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Yellow |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line) |
Series | Insulation Sheathed |
Packaging Bag | Color Yellow |
Part Status Obsolete | Body Material Polypropylene (PP) |
Type Banana Jack | Operating Temperature 80°C |
Gender Female | Base Product Number |

