Image for CT3807-150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3807-150

DigiKey Part Number
CT3807-150-ND
Manufacturer
Manufacturer Product Number
CT3807-150
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed, Right Angle Patch Cord 1000V (1kV)
Product Attributes
Filter Similar Products
Category
Cable Length
59.1" (1500.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
2 Leads, Black and Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT III 1000V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
10A
2nd Connector
Banana Plug, Single, Sheathed, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
518,69800 €93,49 €
Manufacturers Standard Package
Unit Price without VAT:18,69800 €
Unit Price with VAT:22,25062 €
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 16,65800 €