
CT3806-100-2 | |
|---|---|
DigiKey Part Number | CT3806-100-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3806-100-2 |
Description | TEST LEAD BANANA TO BANANA 39.4" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed, Right Angle Patch Cord 1000V (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Banana Plug, Single, Sheathed, Right Angle | |
Cable Length | 39.4" (1000.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,43400 € | 84,34 € |
| Unit Price without VAT: | 8,43400 € |
|---|---|
| Unit Price with VAT: | 10,03646 € |



