CT3776 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 43
Unit Price: 8,18000 €
Datasheet

MFR Recommended


Cal Test Electronics
In Stock: 10
Unit Price: 13,77000 €
Datasheet
10 A Spring Tip Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3776

DigiKey Part Number
CT3776-ND
Manufacturer
Manufacturer Product Number
CT3776
Description
COMPACT PROBE BODIES 4MM CONTACT
Customer Reference
Detailed Description
10 A Spring Tip Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Spring Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
0.748" (19.00mm)
Length - Overall
-
Color
Black and Red
Voltage Rating
1000V
Ratings
CAT III 1000V
Quantity
1 Pair
Current Rating (Amps)
10 A
Material - Body
-
Material - Tip
Brass, Nickel Plated
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes