
CT3775-0 | |
|---|---|
DigiKey Part Number | CT3775-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3775-0 |
Description | COMPACT PROBE BODY 4MM CONTACT T |
Customer Reference | |
Detailed Description | 10 A Spring Tip Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Cal Test Electronics | Voltage Rating 1000V |
Series | Ratings CAT III 1000V |
Packaging Bulk | Quantity 1 Piece |
Part Status Obsolete | Current Rating (Amps) 10 A |
Tip Type Spring Tip | Material - Tip Brass, Nickel Plated |
Connection Type Banana, Female Socket (Jack) | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Length - Tip 0.748" (19.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT3975B | Cal Test Electronics | 41 | 1768-CT3975B-ND | 8,07000 € | MFR Recommended |
| CT4537-02-0 | Cal Test Electronics | 10 | 1768-CT4537-02-0-ND | 6,80000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,45200 € | 17,26 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


