
CT3768 | |
|---|---|
DigiKey Part Number | CT3768-ND |
Manufacturer | |
Manufacturer Product Number | CT3768 |
Description | COMPACT PROBE BODIES 2MM/832 TIP |
Customer Reference | |
Detailed Description | 10 A Notched Tip, 0.080" (2.03mm) Dia, 8-32 Thread Black and Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Notched Tip, 0.080" (2.03mm) Dia, 8-32 Thread | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.709" (18.00mm) | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | 1000V | |
Ratings | CAT III 1000V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | - |

