78.7" (2000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3754-200

DigiKey Part Number
BKCT3754-200-ND
Manufacturer
Manufacturer Product Number
CT3754-200
Description
TEST LEAD BANANA TO BANANA 78.7"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
78.7" (2000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed, Right Angle Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
78.7" (2000.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
2 Leads, Black and Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT III 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
10A
2nd Connector
Banana Plug, Single, Sheathed, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,27000 €22,27 €
Manufacturers Standard Package
Unit Price without VAT:22,27000 €
Unit Price with VAT:26,50130 €
Alternate Length
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 4
Unit Price: 17,13000 €
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 4
Unit Price: 20,56000 €
Kit Contents
Part NumberDescriptionQuantity
CT3753-200-0TEST LEAD BANANA TO BANANA 78.7"1
CT3753-200-2TEST LEAD BANANA TO BANANA 78.7"1