10:1 Differential 200MHz 49.213" (1250.00mm) Black and Red Oscilloscope Probe Test Lead 500k Input Resistance 20V (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10:1 Differential 200MHz 49.213" (1250.00mm) Black and Red Oscilloscope Probe Test Lead 500k Input Resistance 20V (DC + AC Peak)
CT3688_C
CT3688_B

CT3688

DigiKey Part Number
BKCT3688-ND
Manufacturer
Manufacturer Product Number
CT3688
Description
OSCOPE PROBE X10 200MHZ 500K
Customer Reference
Detailed Description
10:1 Differential 200MHz 49.213" (1250.00mm) Black and Red Oscilloscope Probe Test Lead 500k Input Resistance 20V (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
200MHz
Manufacturer
Cal Test Electronics
Resistance - Input
500k
Series
Voltage - Max
20V (DC + AC Peak)
Packaging
Bulk
Capacitance - Input
7pF
Part Status
Obsolete
Cable Length
49.213" (1250.00mm)
Type
Differential
Color
Black and Red
Attenuation Value
10:1
Includes
Probes, Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.