
CT3687 | |
|---|---|
DigiKey Part Number | BKCT3687-ND |
Manufacturer | |
Manufacturer Product Number | CT3687 |
Description | OSCOPE PROBE X100/X1K 100MHZ 4M |
Customer Reference | |
Detailed Description | 100:1, 1000:1 Active Differential 100MHz 37.402" (950.00mm) Black and Red Oscilloscope Probe Test Lead 4M Input Resistance 1400V (DC + AC Peak) |
Datasheet | Datasheet |
Category | Bandwidth 100MHz |
Manufacturer Cal Test Electronics | Resistance - Input 4M |
Series | Voltage - Max 1400V (DC + AC Peak) |
Packaging Bulk | Capacitance - Input 7pF |
Part Status Obsolete | Cable Length 37.402" (950.00mm) |
Type Active Differential | Color Black and Red |
Attenuation Value 100:1, 1000:1 | Includes Battery, Probes, Manual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4197 | Cal Test Electronics | 55 | 1768-CT4197-ND | 807,41000 € | MFR Recommended |


