CT3686 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 52
Unit Price: 813,87000 €
Datasheet
10:1, 100:1 Active Differential 100MHz 37.402" (950.00mm) Black and Red Oscilloscope Probe Test Lead 4M Input Resistance 700V (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3686

DigiKey Part Number
BKCT3686-ND
Manufacturer
Manufacturer Product Number
CT3686
Description
OSCOPE PROBE X10/X100 100MHZ 4M
Customer Reference
Detailed Description
10:1, 100:1 Active Differential 100MHz 37.402" (950.00mm) Black and Red Oscilloscope Probe Test Lead 4M Input Resistance 700V (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
100MHz
Manufacturer
Cal Test Electronics
Resistance - Input
4M
Series
Voltage - Max
700V (DC + AC Peak)
Packaging
Bulk
Capacitance - Input
5.5pF
Part Status
Obsolete
Cable Length
37.402" (950.00mm)
Type
Active Differential
Color
Black and Red
Attenuation Value
10:1, 100:1
Includes
Battery, Probes, Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4197Cal Test Electronics521768-CT4197-ND813,87000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes