


CT3684 | |
|---|---|
DigiKey Part Number | BKCT3684-ND |
Manufacturer | |
Manufacturer Product Number | CT3684 |
Description | OSCOPE PROBE X10 50MHZ 1.6M |
Customer Reference | |
Detailed Description | 10:1 Active Differential 50MHz 49.213" (1250.00mm) Black and Red Oscilloscope Probe Test Lead 1.6M Input Resistance 70V (DC + AC Peak) |
Datasheet | Datasheet |
Category | Bandwidth 50MHz |
Manufacturer Cal Test Electronics | Resistance - Input 1.6M |
Series | Voltage - Max 70V (DC + AC Peak) |
Packaging Bulk | Capacitance - Input 7pF |
Part Status Obsolete | Cable Length 49.213" (1250.00mm) |
Type Active Differential | Color Black and Red |
Attenuation Value 10:1 | Includes Probes, Manual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4196 | Cal Test Electronics | 43 | 1768-CT4196-ND | 497,19000 € | MFR Recommended |


