
CT3683 | |
|---|---|
DigiKey Part Number | CT3683-ND |
Manufacturer | |
Manufacturer Product Number | CT3683 |
Description | OSCOPE PROBE X100/X1K 70MHZ 50M |
Customer Reference | |
Detailed Description | 100:1, 1000:1 Active Differential 70MHz 36.000" (914.40mm) Black and Red Oscilloscope Probe Test Lead 50M Input Resistance 7000V (7kV) (DC + AC Peak) |
Datasheet | Datasheet |
Category | Bandwidth 70MHz |
Manufacturer Cal Test Electronics | Resistance - Input 50M |
Series | Voltage - Max 7000V (7kV) (DC + AC Peak) |
Packaging Bulk | Capacitance - Input 7pF |
Part Status Obsolete | Cable Length 36.000" (914.40mm) |
Type Active Differential | Color Black and Red |
Attenuation Value 100:1, 1000:1 | Includes Battery, Alligator Clip, Manual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4197 | Cal Test Electronics | 52 | 1768-CT4197-ND | 813,87000 € | MFR Recommended |


