
CT3454CA | |
|---|---|
DigiKey Part Number | CT3454CA-ND |
Manufacturer | |
Manufacturer Product Number | CT3454CA |
Description | TEST LEAD BANANA TO FUSE PROBE |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed, Right Angle To Fuse Probe Handle DMM Test Leads, Fused 600V |
Datasheet | Datasheet |
Category | 2nd Connector Fuse Probe Handle |
Manufacturer Cal Test Electronics | Type DMM Test Leads, Fused |
Series | Contents 2 Leads, Black and Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Wire Gauge 17 AWG |
Stacking Method Non Stackable | Voltage - Rated 600V |
Configuration Banana to Fuse Probe Handle | Ratings CAT III 600V |
1st Connector Banana Plug, Single, Sheathed, Right Angle | Current Rating (Amps) 10A |

