CT3365 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 1.812
Unit Price: 2,12000 €
Datasheet
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3365

DigiKey Part Number
CT3365-ND
Manufacturer
Manufacturer Product Number
CT3365
Description
CONN TERMINATOR PLUG BNC 50 OHM
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
Gold
Features
-
Body Material
-
Dielectric Material
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes