CT3354 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 5
Unit Price: 64,25000 €
Datasheet
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3354

DigiKey Part Number
CT3354-ND
Manufacturer
Manufacturer Product Number
CT3354
Description
CONN TERMINATR PLUG N TYPE 50OHM
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Manufacturer
Cal Test Electronics
Impedance
50 Ohms
Packaging
Bulk
Mounting Type
Free Hanging, Cap
Part Status
Obsolete
Contact Finish
Gold
Connector Style
N Type
Features
Chain
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4523-50Cal Test Electronics51768-CT4523-50-ND64,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes