RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3353-10

DigiKey Part Number
CT3353-10-ND
Manufacturer
Manufacturer Product Number
CT3353-10
Description
RF ATTENUATOR 10DB 50OHM N TYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 12.4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,26000 €171,26 €
Manufacturers Standard Package
Unit Price without VAT:171,26000 €
Unit Price with VAT:203,79940 €