Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3335-50

DigiKey Part Number
CT3335-50-ND
Manufacturer
Manufacturer Product Number
CT3335-50
Description
CONN TERMINATR PLUG N TYPE 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug, Male Pin
Manufacturer
Cal Test Electronics
Impedance
50 Ohms
Packaging
Bulk
Mounting Type
Free Hanging, Cap
Part Status
Active
Contact Finish
Gold
Connector Style
N Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,41000 €33,41 €
Manufacturers Standard Package
Unit Price without VAT:33,41000 €
Unit Price with VAT:39,75790 €