
CT3333-150 | |
|---|---|
DigiKey Part Number | CT3333-150-ND |
Manufacturer | |
Manufacturer Product Number | CT3333-150 |
Description | COAX CBL SMA TO SMA 4.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Cal Test Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 59.1" (1.5m) 4.9' |
Part Status Obsolete | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug | Color White |
1st Contact Gender Male | Operating Temperature -65°C ~ 125°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |

