CT3330-60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 1
Unit Price: 58,96000 €
Datasheet
Cable Assembly Coaxial BNC to SMA 23.62" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3330-60

DigiKey Part Number
CT3330-60-ND
Manufacturer
Manufacturer Product Number
CT3330-60
Description
COAX CBL BNC TO SMA 23.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA 23.62" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Cal Test Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
23.62" (600.00mm)
Part Status
Obsolete
Overall Impedance
50 Ohms
Style
BNC to SMA
Frequency - Max
4 GHz
1st Connector
BNC Plug
Color
White
1st Contact Gender
Male
Operating Temperature
-65°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4446-60Cal Test Electronics11768-CT4446-60-ND58,96000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes