
CT3315 | |
|---|---|
DigiKey Part Number | CT3315-ND |
Manufacturer | |
Manufacturer Product Number | CT3315 |
Description | COAX ADAPT BNC TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Frequency - Max 10 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass, Stainless Steel |
Center Gender Female to Female | Body Finish Gold, Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -55°C ~ 155°C |

