59.1" (1500.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1 Lead, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3302-150-6

DigiKey Part Number
CT3302-150-6-ND
Manufacturer
Manufacturer Product Number
CT3302-150-6
Description
TEST LEAD GATOR TO GATOR 59.1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1 Lead, Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
59.1" (1500.00mm)
Contents
1 Lead, Blue
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
28,60500 €17,21 €
Manufacturers Standard Package
Unit Price without VAT:8,60500 €
Unit Price with VAT:10,23995 €
Alternate Color
TEST LEAD GATOR TO GATOR 59.1"
In-Stock: 0
Unit Price: 8,60500 €
TEST LEAD GATOR TO GATOR 59.1"
In-Stock: 0
Unit Price: 8,60500 €
TEST LEAD GATOR TO GATOR 59.1"
In-Stock: 0
Unit Price: 8,60500 €
TEST LEAD GATOR TO GATOR 59.1"
In-Stock: 0
Unit Price: 8,60500 €
TEST LEAD GATOR TO GATOR 59.1"
In-Stock: 0
Unit Price: 9,46500 €
Alternate Length
TEST LEAD GATOR TO GATOR 20"
In-Stock: 0
Unit Price: 6,88500 €