
CT3276-4 | |
|---|---|
DigiKey Part Number | BKCT3276-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3276-4 |
Description | CONN BANANA PLUG SLDRLESS YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Solderless Yellow |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Cal Test Electronics | Color Yellow |
Series | Wire Gauge 13 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Beryllium Copper |
Type Banana Plug | Body Material Santoprene® (Thermoplastic Elastomer) |
Gender Male | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |


