Image for CT3272 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3272

DigiKey Part Number
CT3272-ND
Manufacturer
Manufacturer Product Number
CT3272
Description
TEST LEAD BNC TO GRAB HOOK 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8" (250.00mm) BNC, Female Socket (Jack) To Mini Hook (2) Test Lead 33VAC, 70VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Mini Hook (2)
Manufacturer
Cal Test Electronics
Cable Length
9.8" (250.00mm)
Series
Wire Gauge
21 AWG
Packaging
Bulk
Voltage - Rated
33VAC, 70VDC
Part Status
Active
Temperature Range
32°F ~ 122°F (0°C ~ 50°C)
Configuration
BNC to Grabber, Hook
Material - Insulation
Silicone
1st Connector
BNC, Female Socket (Jack)
Color
Black and Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
249,69000 €99,38 €
Manufacturers Standard Package
Unit Price without VAT:49,69000 €
Unit Price with VAT:59,13110 €