Image for CT3262 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3262

DigiKey Part Number
CT3262-ND
Manufacturer
Manufacturer Product Number
CT3262
Description
TEST LEAD BNC TO GATOR TEST 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8" (250.00mm) BNC, Male Plug To Alligator Clip, Test Probe Test Lead 33VAC, 70VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
9.8" (250.00mm)
Manufacturer
Cal Test Electronics
Wire Gauge
21 AWG
Series
Voltage - Rated
33VAC, 70VDC
Packaging
Bulk
Current Rating (Amps)
1 A
Part Status
Active
Temperature Range
32°F ~ 122°F (0°C ~ 50°C)
Configuration
BNC to Alligator, Test Probe
Material - Insulation
Silicone
1st Connector
BNC, Male Plug
Color
Black and Red
2nd Connector
Alligator Clip, Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,55750 €106,23 €
Unit Price without VAT:26,55750 €
Unit Price with VAT:31,60343 €