
CT3252-0 | |
|---|---|
DigiKey Part Number | CT3252-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3252-0 |
Description | GATOR CLIP INSULATED 36A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip 1.260" (32.00mm) 600V, 1000V |
Category | Current Rating (Amps) 36 A |
Manufacturer Cal Test Electronics | Insulation Insulated |
Series | Color Black |
Packaging Bulk | Termination Female Thread, 8-32 |
Part Status Active | Quantity 10 Pieces |
Type Alligator, Extra Large | Ratings CAT III 1000V, CAT IV 600V, IEC 61010-031 |
Jaw Opening 1.260" (32.00mm) | Base Product Number |
Voltage - Rated 600V, 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,99400 € | 119,94 € |
| Unit Price without VAT: | 11,99400 € |
|---|---|
| Unit Price with VAT: | 14,27286 € |






