Image for CT3250-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3250-4

DigiKey Part Number
CT3250-4-ND
Manufacturer
Manufacturer Product Number
CT3250-4
Description
CONN BANANA PLUG SLDRLESS YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solderless
Manufacturer
Cal Test Electronics
Insulation
Sheathed
Series
Color
Yellow
Packaging
Bulk
Wire Gauge
13 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Beryllium Copper
Gender
Male
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,49600 €74,96 €
Manufacturers Standard Package
Unit Price without VAT:7,49600 €
Unit Price with VAT:8,92024 €