
CT3249-2 | |
|---|---|
DigiKey Part Number | BKCT3249-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3249-2 |
Description | CONN BANANA PLUG SOLDERLESS RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Solderless Red |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Cal Test Electronics | Color Red |
Series | Wire Gauge 13 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Beryllium Copper |
Type Banana Plug | Body Material Polyamide (PA), Nylon |
Gender Male | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

