
CT3214-20A | |
|---|---|
DigiKey Part Number | CT3214-20A-ND |
Manufacturer | |
Manufacturer Product Number | CT3214-20A |
Description | FUSE 600V 20A 200KA 10 X 38MM CL |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Fuse for use with DMM Probes |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Fuse | |
For Use With/Related Products | DMM Probes | |
Specifications | 10 Pieces | |
Base Product Number |

