
CT3201-S-5 | |
|---|---|
DigiKey Part Number | CT3201-S-5-ND |
Manufacturer | |
Manufacturer Product Number | CT3201-S-5 |
Description | CONN BANANA PLUG SOLDER GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Green |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Sheathed, Retractable |
Series | Color Green |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |






