
CT3194 | |
|---|---|
DigiKey Part Number | CT3194-ND |
Manufacturer | |
Manufacturer Product Number | CT3194 |
Description | FUSE 600V 10A 50KA 6 X 32MM CERA |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Fuse for use with DMM Probes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Fuse | |
For Use With/Related Products | DMM Probes | |
Specifications | 1 Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

