
CT3189-2 | |
|---|---|
DigiKey Part Number | CT3189-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3189-2 |
Description | GATOR CLIP BRASS INSULATED 20A |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator Test Clip Brass 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Polyamide (PA), Nylon |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Termination Threaded |
Type Alligator | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V |
Current Rating (Amps) 20 A | Base Product Number |
Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| 5 | 13,50600 € | 67,53 € |
| 10 | 13,23900 € | 132,39 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,82660 € |







