Image for CT3182-CC-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3182-CC-6

DigiKey Part Number
CT3182-CC-6-ND
Manufacturer
Manufacturer Product Number
CT3182-CC-6
Description
MINI HOOK TO WIRE LEADS 27.6"
Customer Reference
Detailed Description
27.6" (700.00mm) Mini Hook To Wire Leads Test Lead 33VAC, 70VDC 1 Cable, Gray, Blue Clip
Product Attributes
Filter Similar Products
Category
Cable Length
27.6" (700.00mm)
Manufacturer
Cal Test Electronics
Contents
1 Cable, Gray, Blue Clip
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
21 AWG
Part Status
Obsolete
Voltage - Rated
33VAC, 70VDC
Configuration
Grabber, Hook to Wire Leads
Current Rating (Amps)
6 A
1st Connector
Mini Hook
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
2nd Connector
Wire Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price: 30,59600 €
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price: 30,59600 €
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 27.6"
In-Stock: 0
Unit Price: