Image for CT3169 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3169

DigiKey Part Number
CT3169-ND
Manufacturer
Manufacturer Product Number
CT3169
Description
GATOR CLIP BRASS INSUL 20A PAIR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.500" (12.70mm) 1/2"
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
20 A
Material
Brass
Plating
Nickel
Material - Insulation
Polyamide (PA), Nylon
Insulation
Insulated
Color
Black and Red
Length
6.000" (152.40mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Pair
Ratings
CAT III 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,08000 €55,08 €
Manufacturers Standard Package
Unit Price without VAT:55,08000 €
Unit Price with VAT:65,54520 €