
CT3166-0 | |
|---|---|
DigiKey Part Number | CT3166-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3166-0 |
Description | STD HOOK BLACK BANANA FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Standard Banana, Female Socket (Jack) Features Flexible, Plunger Style |
Category | Features Flexible, Plunger Style |
Manufacturer Cal Test Electronics | Length 6.000" (152.40mm) |
Packaging Bulk | Termination Banana, Female Socket (Jack) |
Part Status Active | Color Black |
Type Standard | Quantity 10 Pieces |
Hook Type Hook | Base Product Number |
Hook, Pincer Opening 0.200" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,84400 € | 248,44 € |
| Unit Price without VAT: | 24,84400 € |
|---|---|
| Unit Price with VAT: | 29,56436 € |







