
CT3147-5 | |
|---|---|
DigiKey Part Number | CT3147-5-ND |
Manufacturer | |
Manufacturer Product Number | CT3147-5 |
Description | GATOR CLIP BRASS INSULATED 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 1000V (1kV) |
Category | Material Brass |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Polypropylene (PP) |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Green |
Type Alligator, Large | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.984" (25.00mm) | Quantity 10 Pieces |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V, IEC 61010-031 |
Current Rating (Amps) 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |






