
CT3078-0 | |
|---|---|
DigiKey Part Number | CT3078-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3078-0 |
Description | JACK PNL SAFET 2MM QC PUSHIN BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Quick Connect Black |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Cal Test Electronics | Insulation Mating End Insulated |
Series | Color Black |
Packaging Bag | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Tip Plug | Body Material Polypropylene (PP) |
Gender Male | Operating Temperature -60°C ~ 80°C |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

