Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT3071-0 | |
|---|---|
DigiKey Part Number | 1768-CT3071-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3071-0 |
Description | 2MM SAFETY JACK, .188 TERM. - PA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Quick Connect |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Nickel |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -20°C ~ 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1509-103 | ABBATRON | 500 | 6463-1509-103-ND | 1,49000 € | Parametric Equivalent |
| 72922-0 | Pomona Electronics | 2.374 | 501-1211-ND | 3,82000 € | Parametric Equivalent |
| 975455700 | Altech Corporation | 0 | 975455700-ND | 3,89260 € | Parametric Equivalent |
| BU-P72922-0 | Mueller Electric Co | 7 | 314-1550-ND | 3,36000 € | Parametric Equivalent |
| R941920601 | Radiall USA, Inc. | 0 | 2201-R941920601-ND | 21,51290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,93200 € | 73,30 € |
| Unit Price without VAT: | 2,93200 € |
|---|---|
| Unit Price with VAT: | 3,48908 € |




