
CT3021-2 | |
|---|---|
DigiKey Part Number | 1768-CT3021-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3021-2 |
Description | GATOR CLIP INSULATED 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Large Test Clip 0.945" (24.00mm) 5000V (5kV) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Manufacturer Cal Test Electronics | Insulation Insulated |
Series | Color Red |
Packaging Bag | Length 4.567" (116.00mm) |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Alligator, Large | Quantity 1 Piece |
Jaw Opening 0.945" (24.00mm) | Ratings CAT IV 1000V |
Voltage - Rated 5000V (5kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,30000 € | 32,30 € |
| Unit Price without VAT: | 32,30000 € |
|---|---|
| Unit Price with VAT: | 38,43700 € |


