MFR Recommended

CT2988 | |
|---|---|
DigiKey Part Number | CT2988-ND |
Manufacturer | |
Manufacturer Product Number | CT2988 |
Description | PROBE BODY SET 2MM TIP PAIR B/R |
Customer Reference | |
Detailed Description | 36 A Spring Tip Black and Red |
Datasheet | Datasheet |
Category | Voltage Rating 1000V |
Manufacturer Cal Test Electronics | Ratings CAT II 1000V |
Series | Quantity 1 Pair |
Packaging Bulk | Current Rating (Amps) 36 A |
Part Status Obsolete | Material - Body Nylon |
Tip Type Spring Tip | Material - Tip Brass, Nickel Plated |
Connection Type Banana, Female Socket (Jack) | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Length - Tip 0.748" (19.00mm) | Includes IC Insulator Cap |
Color Black and Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4537-01-0_2 | Cal Test Electronics | 10 | 1768-CT4537-01-0_2-ND | 13,71000 € | MFR Recommended |


