
CT2982 | |
|---|---|
DigiKey Part Number | CT2982-ND |
Manufacturer | |
Manufacturer Product Number | CT2982 |
Description | OSCOPE PROBE X1K 50MHZ 100M |
Customer Reference | |
Detailed Description | 1000:1 Voltage Probe 50MHz 78.740" (2000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 15000V (15kV) (DC + ACmax) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Probe | |
Attenuation Value | 1000:1 | |
Bandwidth | 50MHz | |
Resistance - Input | 100M | |
Voltage - Max | 15000V (15kV) (DC + ACmax) | |
Capacitance - Input | 3pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black, Red, Yellow | |
Includes | Ground Lead |

