17 AWG Test Lead Wire 259/0.0028" Blue 1000V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2957-6-100

DigiKey Part Number
BKCT2957-6-100-ND
Manufacturer
Manufacturer Product Number
CT2957-6-100
Description
TEST LEAD 17AWG 1000V BLUE
Customer Reference
Detailed Description
17 AWG Test Lead Wire 259/0.0028" Blue 1000V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.146" (3.71mm)
Packaging
Spool
Length
328.1' (100.0m)
Part Status
Obsolete
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 180°C
Wire Gauge
Jacket Color
Conductor Strand
259/0.0028"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD 17AWG 1000V BLACK
In-Stock: 0
Unit Price:
TEST LEAD 17AWG 1000V RED
In-Stock: 0
Unit Price:
TEST LEAD 17AWG 1000V YELLOW
In-Stock: 0
Unit Price:
TEST LEAD 17AWG 1000V GREEN
In-Stock: 0
Unit Price:
TEST LEAD 17AWG 1000V WHITE
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD 17AWG 1000V BLUE
In-Stock: 0
Unit Price:
TEST LEAD 17AWG 1000V BLUE
In-Stock: 0
Unit Price: