Similar

CT2944-50 | |
|---|---|
DigiKey Part Number | CT2944-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2944-50 |
Description | CONN TERMINATOR ADAPT BNC 50 OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Body Finish Nickel |
Part Status Obsolete | Contact Material Beryllium Copper |
Connector Style BNC | Contact Finish Gold |
Connector Type Adapter, Jack to Plug | Body Material Brass |
Frequency - Max 2 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2944C-50 | Cal Test Electronics | 108 | CT2944C-50-ND | 39,10000 € | Similar |


