
CT2914-6 | |
|---|---|
DigiKey Part Number | BKCT2914-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2914-6 |
Description | CONN BANANA JACK PRESS-FIT BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Press-Fit Blue |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Cal Test Electronics | Insulation Fully Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Contact Material Brass |
Type Banana Jack | Body Material Polyamide (PA), Nylon |
Gender Female | Operating Temperature -20°C ~ 80°C |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


