Banana Jack Connector Standard Banana Press-Fit Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2913-7

DigiKey Part Number
CT2913-7-ND
Manufacturer
Manufacturer Product Number
CT2913-7
Description
CONN BANANA JACK PRESS-FIT PURP
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Press-Fit Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Press-Fit
Insulation
Mating End Insulated
Features
-
Color
Purple
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.