
CT2885-5-10 | |
|---|---|
DigiKey Part Number | BKCT2885-5-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2885-5-10 |
Description | TEST LEAD 15AWG 1000V GRN 32.81' |
Customer Reference | |
Detailed Description | 15 AWG Test Lead Wire 392/0.0028" Green 1000V 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 392/0.0028" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 € | 70,07 € |
| 2 | 66,69500 € | 133,39 € |
| Unit Price without VAT: | 70,07000 € |
|---|---|
| Unit Price with VAT: | 83,38330 € |

