
CT2883-9-10 | |
|---|---|
DigiKey Part Number | BKCT2883-9-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2883-9-10 |
Description | TEST LEAD 21AWG 1000V WHT 32.81' |
Customer Reference | |
Detailed Description | 21 AWG Test Lead Wire 104/0.0028" White 1000V 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 104/0.0028" | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,34000 € | 33,34 € |
| 2 | 31,74500 € | 63,49 € |
| 3 | 30,83667 € | 92,51 € |
| 5 | 29,73200 € | 148,66 € |
| 7 | 29,02000 € | 203,14 € |
| Unit Price without VAT: | 33,34000 € |
|---|---|
| Unit Price with VAT: | 39,67460 € |

