CT2882-6-10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 0
Unit Price: 73,68000 €
13 AWG Test Lead Wire 651/0.0028" Blue 1000V 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2882-6-10

DigiKey Part Number
BKCT2882-6-10-ND
Manufacturer
Manufacturer Product Number
CT2882-6-10
Description
TEST LEAD 13AWG 1000V BLUE
Customer Reference
Detailed Description
13 AWG Test Lead Wire 651/0.0028" Blue 1000V 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.154" (3.91mm)
Packaging
Bulk
Length
32.81' (10.00m)
Part Status
Obsolete
Voltage
1000V
Cable Type
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
651/0.0028"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2844A-6-10Cal Test Electronics01768-CT2844A-6-10-ND73,68000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes